Filter Your Search
1 - 2 of 2 results
![]() |
CS8151YTHA7G
onsemi
|
$1.7790 | Yes | Obsolete | 26 V | 6 V | 5 V | 400 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-XZFM-T7 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 260 | 7 | UNSPECIFIED | TO-220 | ZIP7H,.16,.7TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | ONSEMI | TO-220 7 LEAD (THA7) | LEAD FREE, TO-220, 7 PIN | 7 | 821H-02 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||
![]() |
CS8151YTHA7G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | R-XZFM-T7 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | 7 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | SFM | TO-220, | 3 | unknown | Fixed,Positive,Single Output,Ldo |