Filter Your Search
1 - 2 of 2 results
|
CS8156YTVA5G
onsemi
|
$2.5786 | Yes | Obsolete | 26 V | 6 V | 12 V | 600 mV | 750 mA | 5 V | 600 mV | 100 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.08 % | 0.08 % | 1 | 12.8 V | 11.2 V | 5.1 V | 4.9 V | BIPOLAR | 7 % | R-PSFM-T5 | e3 | Not Qualified | 150 °C | -40 °C | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.7 mm | SINGLE | ONSEMI | SFM | LEAD FREE, VERTICAL, TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
CS8156YTVA5G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 6 V | 12 V | 750 mA | 5 V | 600 mV | 100 mA | 2 | NO | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 1 | 12.8 V | 11.2 V | 5.1 V | 4.9 V | R-PSFM-T5 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | SFM | , | 3 | unknown | Fixed,Positive,Multiple Output,Ldo |