Filter Your Search
1 - 3 of 3 results
|
CS8190ENF16
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | 1 | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown | |||||||||||||||||||||||
![]() |
CS8190ENF16G
onsemi
|
Check for Price | Yes | Obsolete | 13.1 V | 10 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | 1 | SINK | 16 V | 8.5 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ON SEMICONDUCTOR | DIP-16 | unknown | PDIP-16 | 16 | 648-08 | EAR99 | 8542.39.00.01 | onsemi | ||
![]() |
CS8190ENF16
onsemi
|
Check for Price | No | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER VOLTAGE | 1 | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | PLASTIC, DIP-16 | not_compliant | PDIP-16 | 16 | 648-08 | EAR99 | 8542.39.00.01 | onsemi |