Filter Your Search
1 - 10 of 73 results
|
CS8900A-CQZ
Cirrus Logic
|
$7.8577 | Yes | Yes | Obsolete | S-PQFP-G100 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | QUAD | CIRRUS LOGIC INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | Cirrus Logic | 20 | YES | ISA | 20 MHz | MIL STD 1553 | NRZ; BIPH-LEVEL (MANCHESTER) | 1.25 MBps | 16 | 14 mm | YES | 2 | LFQFP | QFP100,.63SQ,20 | 1.6 mm | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | 500 µm | 14 mm | SERIAL IO/COMMUNICATION CONTROLLER, LAN | ||||||||||||||||||||||||||||||||||||||
|
CS8900A-IQZ
Cirrus Logic
|
$10.2487 | Yes | Yes | Obsolete | S-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | QUAD | CIRRUS LOGIC INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | Cirrus Logic | 20 | YES | ISA | 20 MHz | MIL STD 1553B | NRZ; BIPH-LEVEL (MANCHESTER) | 1.25 MBps | 16 | 14 mm | YES | 2 | LFQFP | QFP100,.63SQ,20 | 1.6 mm | 5.25 V | 4.75 V | 5 V | CMOS | INDUSTRIAL | 500 µm | 14 mm | SERIAL IO/COMMUNICATION CONTROLLER, LAN | |||||||||||||||||||||||||||||||||||||
|
CS89MTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 100 µA | 5 mA | 200 µA | 600 V | SCR | 25 V/us | 800 mV | 10 A | 125 °C | -40 °C | YES | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8920-CQ
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | S-PQFP-G144 | e0 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | CRYSTAL SEMICONDUCTOR CORP | QFP, QFP144,.87SQ,20 | unknown | 24 | YES | ISA | 11 MHz | ASYNC, BIT | NRZ; BIPH-LEVEL (MANCHESTER) | 1.25 MBps | 16 | YES | 2 | QFP | QFP144,.87SQ,20 | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | 500 µm | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 8 | 2048 | 130 mA | ||||||||||||||||||||||||||||||||||||||||||||||
|
CS8905-CL
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | 3 | NO | 48 MHz | 8 | NO | QCCJ | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | DIGITAL SIGNAL PROCESSOR, OTHER | 3A991.A.2 | NO | FIXED POINT | MULTIPLE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS89N
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 V | 800 mA | SCR | SINGLE | 800 V | R-PSSO-F3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-F3 | 3 | not_compliant | 8541.30.00.80 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8900A-IQ3Z
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | S-PQFP-G100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | QUAD | CIRRUS LOGIC INC | QFP | LEAD FREE, MS-026, LQFP-100 | 100 | compliant | 8542.39.00.01 | Cirrus Logic | 20 | YES | ISA | 20 MHz | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 1.25 MBps | 16 | 14 mm | YES | 2 | LFQFP | QFP100,.63SQ,20 | 1.6 mm | 3.465 V | 3.135 V | 3.3 V | CMOS | INDUSTRIAL | 500 µm | 14 mm | SERIAL IO/COMMUNICATION CONTROLLER, LAN | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CS8942-000
TE Connectivity
|
Check for Price | Yes | Active | 150 °C | -65 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | SPEC 55 | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | 24 AWG | 24 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS8904-CM5
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | R-PQFP-G100 | e0 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | CRYSTAL SEMICONDUCTOR CORP | MQFP-100 | unknown | QFP | QFP100,.7X.9 | 5 V | CMOS | COMMERCIAL | 635 µm | 190 µA | 10 Gbps | 4 | 4 | ETHERNET TRANSCEIVER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS89NTR13
Central Semiconductor Corp
|
Check for Price | Active | 1.7 V | 100 µA | 5 mA | 200 µA | 800 V | SCR | 25 V/us | 800 mV | 10 A | 125 °C | -40 °C | YES | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |