Filter Your Search
1 - 10 of 174 results
|
CSA-3103500000AAVT
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 3.5 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 8 pF | D3.0XH10.3 (mm)/D0.118XH0.406 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.0XH10.3 (mm)/D0.118XH0.406 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.30 | ||||||
|
CSA-3104000000ABUB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 17 pF | D3.0XH10.3 (mm)/D0.118XH0.406 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.0XH10.3 (mm)/D0.118XH0.406 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.30 | ||||||
|
CSA310-3.579545-20
Raltron Electronics Corporation
|
Check for Price | Active | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||||
|
CSA310-3.579545-32
Raltron Electronics Corporation
|
Check for Price | Active | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||||
|
CSA310-3.579545-29
Raltron Electronics Corporation
|
Check for Price | Active | RALTRON ELECTRONICS CORP | compliant | |||||||||||||||||||||||
|
CSA310-FREQ-23
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 23 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 50 µW | 4 MHz | 3.5795 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||
|
CSA310-FREQ-20
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 20 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 50 µW | 4 MHz | 3.5795 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||
|
CSA310-FREQ-21
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 21 pF | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 50 µW | 4 MHz | 3.5795 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.2XH10.5 (mm)/D0.126XH0.413 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||
|
CSA-3104000000ABEB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | D3.0XH10.3 (mm)/D0.118XH0.406 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.0XH10.3 (mm)/D0.118XH0.406 (inch) | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.30 | ||||||
|
CSA3103.648MBBJ-UB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | CITIZEN FINEDEVICE CO LTD | unknown |