Filter Your Search
1 - 10 of 163 results
|
|
CSS2512GT5L10
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 5.1 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSS2512JTL820
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 0.82 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSS2512GT51L0
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 51 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL ALLOY | ULTRA PRECISION | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
CSS2512FTL887
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 0.887 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSS2512DT65L7
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 65.7 mΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSS2512FTL825
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 0.825 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSS2512FTL536
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 0.536 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSS2512JT2L70
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 2.7 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA-PRECISION | 100 °C | YES | 73.5 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 790 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CSS2512DT50L5
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 50.5 mΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | 100 °C | YES | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||||
|
|
CSS2512DT20L0
SEI Stackpole Electronics Inc
|
Check for Price Buy | Yes | Active | 20 mΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | ULTRA PRECISION | 100 °C | YES | 200 mV | e3 | AEC-Q200 | 225 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 6.25 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |