Filter Your Search
1 - 3 of 3 results
|
CSS65A-48
TDK-Lambda Corporation
|
$46.7200 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
CSS65A-48/J
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | TDK-LAMBDA CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||
|
CSS65A-48
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.52 V | 48.48 V | 1.36 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | COMMERCIAL | 65 W | R-XXMA-X | UL, CSA, EN, IEC | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | TDK CORP | compliant | PACKAGE |