Filter Your Search
1 - 8 of 8 results
|
EC3C-T-20-50.000M-CL150
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | |||
|
EC3C-T-20-50.000M-CL175
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | |||
|
ECCM1CT-20-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
EC2SMC-T-20-50.000M
Ecliptek Corporation
|
Check for Price | No | Transferred | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; BULK | 1 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.60 | |||
|
EC2SMC-T-20-50.000MTR
Ecliptek Corporation
|
Check for Price | No | Transferred | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 1 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.60 | |||
|
ECCM1CT-20-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||
|
EC3C-T-20-50.000M-I2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 | |||
|
EC3C-T-20-50.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 50 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.60 |