Filter Your Search
1 - 10 of 105 results
|
CT300A
Hammond Manufacturing
|
$60.5651 | Yes | Active | 4 kV | 300:5 A | CURRENT TRANSFORMER | 1.2 | BAR PRIMARY | 10 VA | CSA; UL | CHASSIS MOUNT | NO | D55.88XH44.5 (mm) | 107.95 mm | 120.65 mm | 44.45 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT301G08D-40
CML Innovative Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 | 85 °C | -40 °C | RADIAL MOUNT | BULK | NO | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | GREEN | SINGLE | 25 mA | DIFFUSED | 20.0 mcd | 2 | SINGLE COLOR LED | 4.6 mm | 565 nm | ROUND | 3 mm | T-1 | 2.54 mm | 40 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT300K3AA100
HVCA & CKE
|
Check for Price | Transferred | NO | CKE INC | unknown | EAR99 | 8541.10.00.80 | R-XXMA-X5 | BRIDGE, 6 ELEMENTS | 5 | SILICON | BRIDGE RECTIFIER DIODE | 1.5 V | R-XXMA-X5 | 3.74 kA | 6 | 3 | 300 A | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 1 kV | 1 mA | 1 kV | UNSPECIFIED | UNSPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT300K3AA60
HVCA & CKE
|
Check for Price | Transferred | NO | CKE INC | unknown | EAR99 | 8541.10.00.80 | R-XXMA-X5 | BRIDGE, 6 ELEMENTS | 5 | SILICON | BRIDGE RECTIFIER DIODE | 1.5 V | R-XXMA-X5 | 3.74 kA | 6 | 3 | 300 A | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 600 V | 1 mA | 600 V | UNSPECIFIED | UNSPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT30VS-8
Mitsubishi Electric
|
Check for Price | Transferred | 150 °C | YES | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | SINGLE | 2 | R-PSSO-G2 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Not Qualified | GULL WING | SINGLE | COLLECTOR | 180 A | 400 V | 7 V | 30 V | N-CHANNEL | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT301O04C-34
CML Innovative Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 | 85 °C | -40 °C | RADIAL MOUNT | BULK | NO | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ORANGE | SINGLE | 25 mA | WATER CLEAR | 50.0 mcd | 2 | SINGLE COLOR LED | 4.6 mm | 607 nm | ROUND | 3 mm | T-1 | 2.54 mm | 34 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT30-100K-V
Central Technologies
|
Check for Price | No | No | Obsolete | 1 | 80 °C | -20 °C | NO | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 2 | FERRITE | 10 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 2.5 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT300T180A18BW4-12PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | NO | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | MICROELECTRONIC ASSEMBLY, R-XXMA-X | BRIDGE, 6 ELEMENTS | R-XXMA-X | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | UNSPECIFIED | UNSPECIFIED | ISOLATED | N-CHANNEL | SILICON | 260 | 40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT30F-100K
Central Technologies
|
Check for Price | Yes | Obsolete | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT301G48C-34
CML Innovative Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 | 85 °C | -40 °C | RADIAL MOUNT | BULK | NO | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | GREEN | SINGLE | 30 mA | WATER CLEAR | 11000.0 mcd | 2 | SINGLE COLOR LED | 4.6 mm | 520 nm | ROUND | 3 mm | T-1 | 2.54 mm | 34 deg |