Filter Your Search
1 - 10 of 56 results
|
CT0603HC-240J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 24 nH | 105 mΩ | 5 % | YES | 250 MHz | 1.8 A | 2.4 GHz | CERAMIC | 42 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CT0603HCF-1N6K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.6 nH | 30 mΩ | 10 % | YES | 250 MHz | 2.4 A | 6 GHz | CERAMIC | 24 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 250MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 0603 | ||
|
CT0603HC-120K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 75 mΩ | 10 % | YES | 250 MHz | 2 A | 3 GHz | CERAMIC | 38 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CT0603HC-220J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 nH | 99 mΩ | 5 % | YES | 250 MHz | 1.8 A | 2.4 GHz | CERAMIC | 42 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CT0603HC-1N6J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.6 nH | 30 mΩ | 5 % | YES | 250 MHz | 2.4 A | 6 GHz | CERAMIC | 24 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CT0603HC-120G
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 75 mΩ | 2 % | YES | 250 MHz | 2 A | 3 GHz | CERAMIC | 38 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CT0603HCF-100G
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 71 mΩ | 2 % | YES | 250 MHz | 2 A | 3.7 GHz | CERAMIC | 38 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 250MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 0603 | ||
|
CT0603HC-180G
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 99 mΩ | 2 % | YES | 250 MHz | 1.9 A | 2.8 GHz | CERAMIC | 40 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||
|
CT0603HCF-3N9K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 54 mΩ | 10 % | YES | 250 MHz | 2.2 A | 5.9 GHz | CERAMIC | 25 | 0603 | HIGH CURRENT INDUCTOR | 1 | NO | Q MEASURED AT 250MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 0603 | ||
|
CT0603HC-1N6K
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.6 nH | 30 mΩ | 10 % | YES | 250 MHz | 2.4 A | 6 GHz | CERAMIC | 24 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |