Filter Your Search
1 - 10 of 41 results
|
CT130F-121K-TV
Central Technologies
|
Check for Price | Yes | Yes | Active | 1 | NO | e3 | 85 °C | -40 °C | 2 | Toroidal | Tape | Matte Tin (Sn) | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | Toroidal | IRON-FERRITE | 120 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 42 mm | 21 mm | 10 A | RECTANGULAR PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | ||||||||||||||||||||
|
CT130-251M-TH
Central Technologies
|
Check for Price | Obsolete | 1 | NO | 80 °C | -20 °C | 2 | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | FERRITE | 250 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 8 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 1 kHz | 20 % | |||||||||||||||||||||||||||||
|
CT130-561M-TH
Central Technologies
|
Check for Price | Obsolete | 1 | NO | 80 °C | -20 °C | 2 | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | FERRITE | 560 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 5 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 1 kHz | 20 % | |||||||||||||||||||||||||||||
|
CT130121K
Central Technologies
|
Check for Price | Obsolete | 1 | NO | 80 °C | -20 °C | 2 | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | FERRITE | 120 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 10 A | RECTANGULAR PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | |||||||||||||||||||||||||||||
|
CT130E
Central Semiconductor Corp
|
Check for Price | No | Active | NO | SINGLE | e0 | O-PALF-W2 | 150 °C | -65 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 138 V | 120 V | ISOLATED | DO-41 | DIAC | ||||||||||||||||||||||||||
|
CT130F-121K-H
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 | NO | e3 | 85 °C | -40 °C | 2 | Toroidal | Bulk | Matte Tin (Sn) | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | Toroidal | IRON-FERRITE | 120 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 42 mm | 21 mm | 10 A | RECTANGULAR PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | ||||||||||||||||||||
|
CT130251M
Central Technologies
|
Check for Price | Obsolete | 1 | NO | 80 °C | -20 °C | 2 | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | FERRITE | 250 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 8 A | RECTANGULAR PACKAGE | NO | RADIAL | WIRE | 1 kHz | 20 % | |||||||||||||||||||||||||||||
|
CT130-121K-TH
Central Technologies
|
Check for Price | Obsolete | 1 | NO | 80 °C | -20 °C | 2 | CENTRAL TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | FERRITE | 120 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 10 A | CYLINDRICAL PACKAGE | NO | RADIAL | WIRE | 1 kHz | 10 % | |||||||||||||||||||||||||||||
|
CT130T56A18BW4-12
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | NO | BRIDGE, 6 ELEMENTS | R-XXMA-X | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ISOLATED | MICROELECTRONIC ASSEMBLY, R-XXMA-X | N-CHANNEL | SILICON | |||||||||||||||||||||||||||||
|
CT130T56A18BW4-12PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | NO | BRIDGE, 6 ELEMENTS | R-XXMA-X | Not Qualified | 260 | 40 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ISOLATED | MICROELECTRONIC ASSEMBLY, R-XXMA-X | N-CHANNEL | SILICON |