Filter Your Search
1 - 10 of 12 results
|
CT132SMF-17TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 380 nH | 24.5 mΩ | 5 % | YES | 50 MHz | 2.8 A | 500 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-09TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 90 nH | 8.2 mΩ | 5 % | YES | 50 MHz | 3.5 A | 1 GHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-13TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 206 nH | 10.1 mΩ | 5 % | YES | 50 MHz | 3.8 A | 700 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-18TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 422 nH | 38.4 mΩ | 5 % | YES | 50 MHz | 2.2 A | 400 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-15TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 246 nH | 16.6 mΩ | 5 % | YES | 50 MHz | 3.2 A | 600 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-16TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 307 nH | 21.5 mΩ | 5 % | YES | 50 MHz | 3 A | 500 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-12TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 169 nH | 11.7 mΩ | 5 % | YES | 50 MHz | 3.4 A | 800 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-20TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 538 nH | 41.6 mΩ | 5 % | YES | 50 MHz | 2 A | 400 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-14TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 222 nH | 13.6 mΩ | 5 % | YES | 50 MHz | 3.3 A | 600 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CT132SMF-11TJ
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 130 nH | 10.5 mΩ | 5 % | YES | 50 MHz | 3.4 A | 900 MHz | AIR | 100 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | FLAT | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |