Filter Your Search
1 - 9 of 9 results
|
CT1602
Marconi Circuit Technology Inc
|
Check for Price | Transferred | MARCONI CIRCUIT TECHNOLOGY INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||
|
CT160-3B-MX47
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||||||||||
|
CT1602
Circuit Technology Inc
|
Check for Price | No | Transferred | NO | 5 V | HYBRID | 285 mA | MILITARY | R-MQIP-P90 | Not Qualified | e0 | 125 °C | -55 °C | 90 | METAL | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | CIRCUIT TECHNOLOGY INC | QIP, QUIP90B,1.1/1.3 | unknown | 8542.31.00.01 | |||||||||||||||||
|
CT1602
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0 | 8 | 1 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | CHIPSET WITH CT10894, CT10895, CT10896, ... more | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 310 mA | 5.5 V | 4.5 V | MILITARY | R-CQIP-T90 | Not Qualified | e0 | 125 °C | -55 °C | 90 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP90B,1.1/1.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QIP, QUIP90B,1.1/1.3 | unknown | 8542.31.00.01 | ||||
|
CT1602FP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0 | 8 | 1 MBps | 6 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | CHIPSET WITH CT10894, CT10895, CT10896, ... more | NO | MIL STD 1553B | BIPH-LEVEL (MANCHESTER) | NO | 2 | 310 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F88 | Not Qualified | e0 | 125 °C | -55 °C | 88 | CERAMIC, METAL-SEALED COFIRED | DFP | FL88,1.6 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DFP, FL88,1.6 | unknown | 8542.31.00.01 | ||||
|
CT160-3-MX47
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||||||||||
|
CT160-3-TMH5B
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | TOOL AND MACHINERY | |||||||||||||||||||||||||||||||||||||
|
CT160-3C-MX47
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||||||||||
|
CT1602FP
Circuit Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HYBRID | NO | ASYNC, BIT | 1 | 285 mA | 5.25 V | 4.75 V | MILITARY | R-MDFP-F88 | Not Qualified | e0 | 125 °C | -55 °C | 88 | METAL | DFP | FL88,1.6 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | CIRCUIT TECHNOLOGY INC | DFP, FL88,1.6 | unknown | 8542.31.00.01 |