Filter Your Search
1 - 10 of 14 results
|
S1SS-10-28C-T-24.00-D-NDS
Samtec Inc
|
Check for Price | Yes | Obsolete | UL | CABLE ASSEMBLY | POLYVINYL CHLORIDE | NO | 28 AWG | 600 µm | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
CT24183001
TE Connectivity
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 600 V | NO | NO | NO | 120 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | 1 mm2 | POLYMER | NO | 17 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
CT24403001
TE Connectivity
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 600 V | NO | NO | NO | 120 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | 2.5 mm2 | POLYMER | NO | 13 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
CT24
Continental Device India Ltd
|
Check for Price | Yes | Active | 150 °C | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1 V | DO-35 | O-LALF-W2 | 1 A | 1 | 1 | 2 | 100 mA | GLASS | ROUND | LONG FORM | 500 mW | Not Qualified | 150 V | 1 µA | NO | WIRE | AXIAL | |||||||||||||||||||||||
|
S1SS-20-28C-T-24.00-D-NUS
Samtec Inc
|
Check for Price | Yes | Obsolete | UL | CABLE ASSEMBLY | POLYVINYL CHLORIDE | NO | 28 AWG | 600 µm | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
CT242931S-02
TDK Corporation
|
Check for Price | Active | UL | 70 °C | -20 °C | 29 mm | TDK CORP | unknown | EAR99 | NO | 24 mm | THROUGH HOLE MOUNTED | WOUND PRIMARY | CURRENT TRANSFORMER | 31 mm | ||||||||||||||||||||||||||||||||||||||
|
CT24283001
TE Connectivity
|
Check for Price | Yes | Active | COMMUNICATION CABLE | 600 V | NO | NO | NO | 120 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | 1.5 mm2 | POLYMER | NO | 15 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
S1SS-02-28C-T-24.00-L3
Samtec Inc
|
Check for Price | Obsolete | CABLE ASSEMBLY | POLYVINYL CHLORIDE | NO | 28 AWG | 600 µm | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
CT24523001
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | 120 °C | -40 °C | COPPER ALLOY | WIRE AND CABLE | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||
|
CT2420S-05
TDK Corporation
|
Check for Price | Active | UL | 80 °C | -20 °C | 24 mm | TDK CORP | unknown | EAR99 | NO | 20 mm | THROUGH HOLE MOUNTED | CURRENT TRANSFORMER | 24 mm |