Filter Your Search
1 - 1 of 1 results
|
CTLQ1210LF-100K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 300 mΩ | 10 % | YES | 1 MHz | 450 mA | 26 MHz | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | ONE SURFACE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |