Filter Your Search
1 - 10 of 165 results
|
CTMC1210F-221M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 21 Ω | 20 % | YES | 796 kHz | 50 mA | 7 MHz | FERRITE | 20 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-6R8M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1.8 Ω | 20 % | YES | 7.96 MHz | 180 mA | 43 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-R027K
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 220 mΩ | 10 % | YES | 100 MHz | 450 mA | 1.5 GHz | FERRITE | 23 | 1211 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1211 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-180M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 3.3 Ω | 20 % | YES | 2.52 MHz | 120 mA | 27 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-150J
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 2.8 Ω | 5 % | YES | 2.52 MHz | 130 mA | 30 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | CHIP, 1210, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-1R5J
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 850 mΩ | 5 % | YES | 7.96 MHz | 370 mA | 85 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-8R2J
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 2 Ω | 5 % | YES | 7.96 MHz | 170 mA | 40 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-1R8K
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 900 mΩ | 10 % | YES | 7.96 MHz | 350 mA | 80 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-R18M
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 280 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 400 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 | ||
|
CTMC1210F-R18J
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 280 mΩ | 5 % | YES | 25.2 MHz | 450 mA | 400 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | J BEND | 2.5 mm | 3.2 mm | 2.9 mm | CENTRAL TECHNOLOGIES | 1210 | compliant | EAR99 | 8504.50.80.00 |