Parametric results for: ctml0805 under Fixed Inductors

Filter Your Search

1 - 10 of 257 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ctml0805
Select parts from the table below to compare.
Compare
Compare
CTML0805-330J
Central Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 33 µH 1.2 Ω 5 % YES 400 kHz 5 mA 13 MHz FERRITE 30 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00
CTML0505F-2R7K
Central Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 750 mΩ 10 % YES 10 MHz 30 mA 45 MHz FERRITE 45 0805 RF INDUCTOR 1 YES 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805
CTML0805F-R82J
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 1 Ω 5 % YES 25 MHz 150 mA 100 MHz FERRITE 25 0805 RF INDUCTOR 1 NO e3 125 °C -55 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805
CTML0805F-R82K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 820 nH 1 Ω 10 % YES 25 MHz 150 mA 100 MHz FERRITE 25 0805 FILTER CHOKE 1 YES e3 125 °C -55 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE MATTE TIN DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 CHIP, 0805, ROHS COMPLIANT
CTML0805-270K
Central Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 27 µH 1.1 Ω 10 % YES 1 MHz 5 mA 14 MHz FERRITE 30 0805 RF INDUCTOR 1 YES e0 125 °C -55 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805
CTML0505F-R47K
Central Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 470 nH 650 mΩ 10 % YES 25 MHz 200 mA 125 MHz FERRITE 25 0805 RF INDUCTOR 1 YES 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805
CTML0505F-R56M
Central Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 560 nH 750 mΩ 20 % YES 25 MHz 150 mA 115 MHz FERRITE 25 0805 RF INDUCTOR 1 YES 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805
CTML0805F-R15K
Central Technologies
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 10 % YES 25 MHz 250 mA 200 MHz FERRITE 20 0805 FILTER CHOKE 1 YES e3 125 °C -55 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805
CTML0805-R15M
Central Technologies
Check for Price No No Obsolete GENERAL PURPOSE INDUCTOR 150 nH 400 mΩ 20 % YES 25 MHz 250 mA 200 MHz FERRITE 20 0805 RF INDUCTOR 1 YES e0 125 °C -55 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND 900 µm 2 mm 1.25 mm CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805
CTML0505F-R082M
Central Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 82 nH 200 mΩ 20 % YES 50 MHz 300 mA 255 MHz FERRITE 15 0805 RF INDUCTOR 1 YES 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CENTRAL TECHNOLOGIES compliant EAR99 8504.50.80.00 0805