Filter Your Search
1 - 1 of 1 results
|
CTRLB9012F-100K
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 45 mΩ | 10 % | NO | 1 kHz | 3.4 A | 14 MHz | DC-DC CONVERTER | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 660 µm | 25 mm | 5 mm | 9 mm | 12.2 mm | CENTRAL TECHNOLOGIES | RADIAL LEADED | compliant |