Filter Your Search
1 - 10 of 177 results
|
CTX32T-121
Cooper Industries
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 1210 | 85 °C | -25 °C | Ceramic Case | SMT | 2.2 mm | 3.2 mm | 2.5 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
CTX32T-1R2
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.2 µH | 750 mΩ | 20 % | YES | 7.96 MHz | 390 mA | 100 MHz | 30 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Ceramic Case | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CTX32T-1R5
Eaton Electronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1.5 µH | 850 mΩ | 20 % | YES | 7.96 MHz | 370 mA | 85 MHz | 30 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Ceramic Case | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | 1310 | |||||
|
CTX32T-471-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 µH | 40 Ω | 10 % | YES | 796 kHz | 4 MHz | CERAMIC | 20 | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | CHIP, 1210, ROHS COMPLIANT | ||||||||
|
CTX32T-180-R
Cooper Industries
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 3.3 Ω | 20 % | YES | 2.52 MHz | 120 mA | 27 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COOPER INDUSTRIES | compliant | EAR99 | 8504.50.80.00 | CHIP, 1210, ROHS COMPLIANT | ||||||||
|
CTX32T-6R8
Cooper Industries
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 1210 | 85 °C | -25 °C | Ceramic Case | SMT | 2.2 mm | 3.2 mm | 2.5 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
CTX32T-R56
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 560 nH | 550 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 180 MHz | 30 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Ceramic Case | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CTX32T-R33
Cooper Industries
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 1210 | 85 °C | -25 °C | Ceramic Case | SMT | 2.2 mm | 3.2 mm | 2.5 mm | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
CTX32T-1R8
Cooper Industries
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 900 mΩ | 20 % | YES | 7.96 MHz | 350 mA | 80 MHz | 30 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COOPER INDUSTRIES | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
CTX32T-820
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 10 Ω | 10 % | YES | 2.52 MHz | 45 mA | 11 MHz | 30 | 1310 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Ceramic Case | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 |