Filter Your Search
1 - 10 of 122 results
|
SCW03A-05
Mean Well
|
$7.4271 | Yes | Obsolete | NO | VOLTAGE-MODE | 5 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 74 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | OVER LOAD; SHORT CIRCUIT | 0.01767 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03C-05
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 5 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 76 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | OVER LOAD; SHORT CIRCUIT | 0.01767 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03B-05
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 5 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | OVER LOAD; SHORT CIRCUIT | 0.01767 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03A-12
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 12 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03B-12
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 12 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03C-15
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 15 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03B-15
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 15 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03A-15
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 15 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
SCW03C-12
Mean Well
|
$8.1480 | Yes | Obsolete | NO | VOLTAGE-MODE | 12 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 82 % | 72 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 12.24 V | 11.76 V | OVER LOAD; SHORT CIRCUIT | 0.0212 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, EAC, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 12.7 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||
|
DCW03B-15
Mean Well
|
$8.3046 | Yes | Obsolete | NO | VOLTAGE-MODE | 15 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 36 V | 18 V | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT;OVERLOAD | 0.02121 Vrms | OTHER | 3 W | NO | R-MDMA-P8 | CE, FCC | 71 °C | -40 °C | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.5 mm | DUAL | 31.8 mm | 12.2 mm | 20.3 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | DMA, |