Filter Your Search
1 - 1 of 1 results
|
CW161009A-R22J
Bourns Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.8 Ω | 5 % | YES | 100 MHz | 250 mA | 900 MHz | Ceramic | 25 | 0603 | RF INDUCTOR | 1 | NO | e4 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 900 µm | 1.65 mm | 1.15 mm | BOURNS INC | 0604 | unknown | EAR99 | 8504.50.80.00 | Bourns |