Filter Your Search
1 - 10 of 1,327 results
|
CX2142NL
Pulse Electronics Corporation
|
$1.0000 | Yes | Active | PULSE ELECTRONICS CORP | compliant | EAR99 | RF TRANSFORMER | ||||||||||||||||||||||||||||||||||||
|
CX2147NLT
Pulse Electronics Corporation
|
$2.5467 | Yes | Active | YES | 85 °C | -40 °C | SURFACE MOUNT | 6.9 mm | 4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | RF TRANSFORMER | 100 MHz | 5 MHz | 4.4 mm | -2 dB | TR | 1:1CT | ||||||||||||||||||||||||
|
CX2147NL
Pulse Electronics Corporation
|
$3.4590 | Yes | Active | YES | 85 °C | -40 °C | SURFACE MOUNT | 6.9 mm | 4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | RF TRANSFORMER | 100 MHz | 5 MHz | 4.4 mm | -2 dB | 1:1CT | |||||||||||||||||||||||||
|
CX21AI-FREQ1-OUT23
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | 70 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 6 ns | NO | 50 % | 69.999 kHz | 10 Hz | CMOS/TTL | 10 TTL, 20 pF | 20.83mm x 13.21mm x 6.48mm | 6 ms | 5 V | 60/40 % | ||||||||||||||||||||||||
|
CX21EF-10.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | NO | 5.5 V | 4.5 V | 60 °C | -20 °C | THROUGH HOLE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 6 ns | NO | 50 % | HCMOS/TTL | 10 TTL, 15 pF | 20.8mm x 13.2mm x 6.1mm | 6 ms | 5 V | 60/40 % | 10 MHz | |||||||||||||||||||||
|
CX21Z-A0B2C250-FREQD18
Cardinal Components
|
Check for Price | Active | YES | 60 °C | -10 °C | SURFACE MOUNT | CARDINAL COMPONENTS INC | compliant | 0.005 % | 20 kHz | 14 kHz | L11.5XB5.5XH2 (mm) | 8541.60.00.80 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 1 mW | 50 ppm | 18 pF | 50 Ω | ||||||||||||||||||||||||
|
CX21DJ-FREQ1
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | YES | 5.5 V | 4.5 V | 50 °C | -10 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 6 ns | NO | 50 % | 69.99 kHz | 10 Hz | HCMOS/TTL | 10 TTL, 15 pF | 13.2mm x 13.2mm x 6.1mm | 6 ms | 5 V | 60/40 % | |||||||||||||||||||||
|
CX21Z-A0B4C2100-FREQDS
Cardinal Components
|
Check for Price | Active | YES | 60 °C | -10 °C | SURFACE MOUNT | CARDINAL COMPONENTS INC | compliant | 0.001 % | 6.999 kHz | 4.5 kHz | L11.5XB5.5XH2 (mm) | 8541.60.00.80 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 1 mW | 50 ppm | 18 pF | 100 Ω | ||||||||||||||||||||||||
|
CX21CR-69.990MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | YES | 5.5 V | 4.5 V | 85 °C | -40 °C | SURFACE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 6 ns | NO | 50 % | HCMOS/TTL | 10 TTL, 15 pF | 13.2mm x 13.2mm x 6.1mm | 6 ms | 5 V | 60/40 % | 69.99 MHz | |||||||||||||||||||||
|
CX21BH-FREQ2
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | NO | 5.5 V | 4.5 V | 70 °C | -20 °C | THROUGH HOLE MOUNT | TRANSKO ELECTRONICS INC | compliant | Clock | 3 ns | NO | 50 % | 160 kHz | 70 kHz | HCMOS/TTL | 2 TTL, 15 pF | 13.2mm x 13.2mm x 6.1mm | 3 ms | 5 V | 60/40 % |