Filter Your Search
1 - 10 of 1,397 results
|
CX425-A5B6C3-80-12.0D8
Cardinal Components
|
Check for Price | Yes | Yes | Active | 12 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | BULK | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | PARALLEL - FUNDAMENTAL | 100 µW | 8 pF | 80 Ω | ||||||||||||||
|
CX42AH-69.990MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 69.99 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ms | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||||||||
|
CX42FI-FREQ1-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ms | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||||||||||||
|
CX425Z-A5B3C3-50-26.0D10
Cardinal Components
|
Check for Price | Yes | Yes | Active | 26 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | TAPE AND REEL | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) | L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | PARALLEL - FUNDAMENTAL | 100 µW | 10 pF | 50 Ω | ||||||||||||||
|
CX42CR-FREQ2
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 20 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 160 MHz | 70 MHz | 3 ms | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||||||||||||
|
CX425-A5B6C3-80-12.0D10
Cardinal Components
|
Check for Price | Yes | Yes | Active | 12 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | BULK | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L4.0XB2.5XH0.75 (mm)/L0.157XB0.098XH0.03 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | PARALLEL - FUNDAMENTAL | 100 µW | 10 pF | 80 Ω | ||||||||||||||
|
CX42ZF-70.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 70 MHz | 20 % | 2 TTL, 15 pF | 5 V | HCMOS/TTL | 3 ns | NO | 3 ms | 5.5 V | 4.5 V | 45/55 % | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||||||||||||||||
|
CX42ZR-10.000MHZ
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 10 MHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ms | 5.5 V | 4.5 V | 45/55 % | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||||||||||||||||||
|
CX42FR-FREQ1-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 69.99 MHz | 10 kHz | 6 ms | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||||||||||||
|
CX42FH-0.010MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 10 kHz | 20 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 6 ns | NO | 6 ms | 5.5 V | 4.5 V | 45/55 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock |