Filter Your Search
1 - 1 of 1 results
|
CX12B-A0B2C3100-28.0D18-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 28 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.25 (mm)/L0.276XB0.197XH0.049 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |