Filter Your Search
1 - 10 of 69 results
|
CX3225GA13560D0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 13.56 MHz | 50 ppm | 0.02 % | 300 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||
|
CX3225GA13560D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 13.56 MHz | 50 ppm | 0.02 % | 300 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ||
|
CX3225GA16000D0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 16 MHz | 50 ppm | 0.02 % | 100 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||||
|
CX3225GA54000D0PTW
KYOCERA Corporation
|
Check for Price | Yes | Active | 54 MHz | 50 ppm | 0.02 % | 100 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | compliant | 8541.60.00.60 | ||||
|
CX3225GA32000D0PTWZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 32 MHz | 50 ppm | 0.02 % | 100 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX3225GA40000D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 50 ppm | 0.02 % | 100 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ||
|
CX3225GA26000D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 50 ppm | 0.02 % | 100 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ||
|
CX3225GA16000D0PTW
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | 16 MHz | 50 ppm | 0.02 % | 100 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | unknown | 8541.60.00.50 | |||
|
CX3225GA19200D0PTWZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 50 ppm | 0.02 % | 100 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC PACKAGE-2 | ||
|
CX3225GA08000D0PTVCC
KYOCERA Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.015 % | 500 Ω | 8 pF | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR | 10 µW | -40 °C | 150 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.85 (mm)/L0.126XB0.098XH0.033 (inch) | KYOCERA CORP | compliant | 8541.60.00.50 |