Filter Your Search
1 - 2 of 2 results
|
CX3225GB24000D0HEQZ1
KYOCERA Crystal Device Corporation
|
Check for Price | Active | 24 MHz | 20 ppm | 0.003 % | 60 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | |||||
|
CX3225GB24000D0HEQZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Active | 24 MHz | 20 ppm | 0.003 % | 60 Ω | 8 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | KYOCERA CORP | compliant | 8541.60.00.60 | ROHS COMPLIANT, CERAMIC PACKAGE-4 |