Filter Your Search
1 - 1 of 1 results
|
CXA1691BS
Sony Semiconductor
|
Check for Price | Obsolete | SDIP | 0.9 % | AM/FM | 77.5 mV | 77.5 mV | 8.5 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 14 mA | 2 V | COMMERCIAL | R-PDIP-T30 | Not Qualified | 60 °C | -10 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26.9 mm | 4.1 mm | SONY CORP | DIP | SDIP, | 30 | unknown | 8542.39.00.01 |