Parametric results for: cxa2093 under Other Consumer ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cxa2093
Select parts from the table below to compare.
Compare
Compare
CXA2093S
Sony Semiconductor
Check for Price Yes Yes Obsolete SDIP CONSUMER CIRCUIT BIPOLAR 1 95 mA 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T22 Not Qualified e6 75 °C -20 °C 260 10 22 PLASTIC/EPOXY SDIP22,.3 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Bismuth (Sn/Bi) THROUGH-HOLE 1.778 mm DUAL 7.62 mm 19.2 mm 4.3 mm SONY CORP DIP SDIP, SDIP22,.3 22 unknown 8542.39.00.01