Filter Your Search
1 - 1 of 1 results
|
CXA2581N
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | LSSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 70 mA | 5.5 V | 3.4 V | OTHER | R-PDSO-G30 | Not Qualified | e6/e4 | 85 °C | -30 °C | 260 | 10 | 30 | PLASTIC/EPOXY | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.6 mm | 9.7 mm | 1.45 mm | SONY CORP | SSOP | LSSOP, SSOP30,.3 | 30 | unknown | 8542.39.00.01 |