Filter Your Search
1 - 3 of 3 results
|
CXD2555Q
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 75 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-F48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK | FLAT | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
CXD2555Q
Sony Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 75 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.6SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SONY CORP | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||
|
CXD2555Q
Intersil Corporation
|
Check for Price | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 12.15 mm | 2.55 mm | 12.15 mm | INTERSIL CORP | unknown | 8542.39.00.01 | MQFP-48 |