Filter Your Search
1 - 5 of 5 results
|
CXD8069G
Sony Semiconductor
|
Check for Price | No | Active | PGA | COLOR SIGNAL ENCODER | BICMOS | 210 mA | OTHER | S-XPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC | PGA132,14X14 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | SONY CORP | PGA, PGA132,14X14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
![]() |
CXD8302Q
Sony Semiconductor
|
Check for Price | No | Obsolete | QFP | 5 V | 5.5 V | CMOS | 1 | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | SONY CORP | QFP, | unknown | 8542.39.00.01 | QFP | 44 | CXD8 | LOGIC CIRCUIT | ||||||
|
CXD8068G
Sony Semiconductor
|
Check for Price | No | Obsolete | PGA | BICMOS | 140 mA | OTHER | S-XPGA-P132 | Not Qualified | e0 | 85 °C | 132 | CERAMIC | PGA132,14X14 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | SONY CORP | PGA, PGA132,14X14 | unknown | 8542.39.00.01 | ||||||||||||||
|
CXD8110K
Sony Semiconductor
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SONY CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
CXD8129K
Sony Semiconductor
|
Check for Price | No | Obsolete | QCCJ | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SONY CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 |