Filter Your Search
1 - 4 of 4 results
|
CXT5551TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 160 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 80 | 100 MHz | 6 pF | 1.2 W | AMPLIFIER | SILICON | 200 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||
|
CXT5551TR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 160 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 80 | 100 MHz | 6 pF | AMPLIFIER | SILICON | 200 mV | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-F3 | |||
|
CXT5551TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 160 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 80 | 100 MHz | 6 pF | AMPLIFIER | SILICON | 200 mV | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||
|
CXT5551TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 160 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 80 | 100 MHz | 6 pF | 1.2 W | AMPLIFIER | SILICON | 200 mV | R-PSSO-F3 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |