Filter Your Search
1 - 5 of 5 results
|
CY2300SXCT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 200 ps | 200 ps | 1 | YES | SOP | 2300 | PLL BASED CLOCK DRIVER | 166.67 MHz | STANDARD | 8 mA | 1 | 3 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY2300SXCT
Infineon Technologies AG
|
Check for Price | Yes | Active | 3.3 V | 200 ps | 200 ps | 1 | YES | SOP | 2300 | PLL BASED CLOCK DRIVER | 166.67 MHz | STANDARD | 8 mA | 1 | 3 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | ||||||||
|
CY2300SXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 200 ps | 200 ps | 1 | YES | SOP | 2300 | PLL BASED CLOCK DRIVER | 166.67 MHz | STANDARD | 8 mA | 1 | 3 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY2300SXC
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 3.3 V | 200 ps | 200 ps | 1 | YES | SOP | 2300 | PLL BASED CLOCK DRIVER | 166.67 MHz | STANDARD | 8 mA | 1 | 3 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | Infineon | |||||||
|
CY2300SXC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 200 ps | 1 | YES | SOP | 2300 | PLL BASED CLOCK DRIVER | 166.67 MHz | STANDARD | 1 | 3 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |