Filter Your Search
1 - 2 of 2 results
|
CY2305SXC-1HT
Infineon Technologies AG
|
Check for Price | Yes | Active | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 8 mA | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
CY2305SXC-1HT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 8.7 ns | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | CMOS | 133.33 MHz | STANDARD | 8 mA | 8 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | compliant | SOIC | 8 | EAR99 | 8542.31.00.01 |