Parametric results for: cy2318anzpvxc11 under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cy2318anzpvxc11
Select parts from the table below to compare.
Compare
Compare
CY2318ANZPVXC-11
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 5 ns 1 YES SSOP 3-STATE 2318 LOW SKEW CLOCK DRIVER STANDARD 18 250 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 COMMERCIAL e3 3 70 °C 260 20 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm ROCHESTER ELECTRONICS INC SSOP SSOP, 48 unknown
CY2318ANZPVXC-11
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 5 ns 5 ns 1 YES SSOP 3-STATE 2318 LOW SKEW CLOCK DRIVER STANDARD 25 mA 18 250 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e4 3 70 °C 260 20 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP LEAD FREE, SSOP-48 48 unknown 8542.39.00.01
CY2318ANZPVXC-11T
Cypress Semiconductor
Check for Price Yes Obsolete 3.3 V 5 ns 5 ns 1 YES SSOP 3-STATE 2318 LOW SKEW CLOCK DRIVER STANDARD 25 mA 18 250 ps 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e4 3 70 °C 260 20 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP LEAD FREE, SSOP-48 48 unknown 8542.39.00.01