Filter Your Search
1 - 10 of 13 results
|
CY24130KZXC-1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CY24130ZXC-2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3/e4 | 1 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | ||||||||
|
CY2413ZC-1
Cypress Semiconductor
|
Check for Price | Obsolete | 13.5 MHz | 54 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CY24130ZXC-2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CY2413ZC-2
Cypress Semiconductor
|
Check for Price | Obsolete | 13.5 MHz | 54 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO REQUIRES 2.5V SUPPLY | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CY24133ZC-1T
Cypress Semiconductor
|
Check for Price | No | Obsolete | 27 MHz | 12.288 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.4 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
CY24130ZXC-2T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CY24130ZXC-1
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CY24130KZXC-1T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 148.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CY24133ZC-1
Cypress Semiconductor
|
Check for Price | No | Obsolete | 27 MHz | 12.288 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 25 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.4 MM, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |