Filter Your Search
1 - 10 of 509 results
|
CY2.5
Altech Corporation
|
$1.3148 | Active | ALTECH CORP | unknown | EAR99 | 8536.90.40.00 | Altech | ||||||||||||||||||||||||||||||||||||||
![]() |
CY25701FJXC
Cypress Semiconductor
|
$2.6346 | Yes | Obsolete | CYPRESS SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | SOIC | 10.20 X 5.60 MM, LEAD FREE, PLASTIC, SMD, 4 PIN | 4 | R-PDSO-C4 | e3/e4 | 10.2 mm | 4 | 70 °C | -20 °C | 166 MHz | PLASTIC/EPOXY | SOC | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 2.7 mm | 3.6 V | 3 V | 3.3 V | YES | CMOS | COMMERCIAL | C BEND | 5.08 mm | DUAL | 5 mm | CLOCK GENERATOR, OTHER | ||||||||||
|
CY25482FSXI
Cypress Semiconductor
|
$3.0750 | Yes | Obsolete | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC-8 | R-PDSO-G8 | 4.889 mm | 8 | 85 °C | -40 °C | 166 MHz | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 1.727 mm | 3.6 V | 2.25 V | 3 V | YES | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.8985 mm | CLOCK GENERATOR, OTHER | 166 MHz | ||||||||||||||
![]() |
CY25811SXI
Cypress Semiconductor
|
$3.1438 | Yes | Yes | Obsolete | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOIC-8 | 8 | R-PDSO-G8 | e3 | 4.889 mm | 8 | 85 °C | -40 °C | 32 MHz | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.727 mm | 3.465 V | 3.135 V | 3.3 V | YES | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.8985 mm | CLOCK GENERATOR, OTHER | 32 MHz | 3 | SOP8,.25 | 35 mA | MATTE TIN | 20 | |||
![]() |
CY25811SXC
Cypress Semiconductor
|
$3.2685 | Yes | Yes | Obsolete | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | SOIC | SOIC-8 | 8 | R-PDSO-G8 | e3 | 4.889 mm | 8 | 70 °C | 32 MHz | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.727 mm | 3.63 V | 2.97 V | 3.3 V | YES | CMOS | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 3.8985 mm | CLOCK GENERATOR, OTHER | 32 MHz | 3 | SOP8,.25 | 35 mA | Matte Tin (Sn) | 20 | ||||
|
CY25560SXI
Infineon Technologies AG
|
$4.1722 | Yes | Active | INFINEON TECHNOLOGIES AG | compliant | Infineon | 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | R-PDSO-G8 | e3 | 4.889 mm | 8 | 85 °C | -40 °C | 100 MHz | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.727 mm | 3.63 V | 2.97 V | 3.3 V | YES | CMOS | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 3.8985 mm | CLOCK GENERATOR, OTHER | 100 MHz | 3 | SOP8,.25 | 61 mA | Matte Tin (Sn) | 20 | |||||||
![]() |
CY25812SXC
Cypress Semiconductor
|
$4.3383 | Yes | Yes | Obsolete | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOIC-8 | 8 | R-PDSO-G8 | e3 | 4.889 mm | 8 | 70 °C | 64 MHz | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.727 mm | 3.63 V | 2.97 V | 3.3 V | YES | CMOS | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 3.8985 mm | CLOCK GENERATOR, OTHER | 32 MHz | 3 | SOP8,.25 | 35 mA | MATTE TIN | 20 | ||||
|
CY2547QI
Cypress Semiconductor
|
$4.6410 | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | QFN-24 | S-XQCC-N24 | e4 | 4 mm | 24 | 85 °C | -40 °C | 166 MHz | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 600 µm | 1.95 V | 1.65 V | 1.8 V | YES | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 4 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC | 166 MHz | 3 | LCC24,.16SQ,20 | NICKEL PALLADIUM GOLD | |||||||||
|
CY2545QI
Cypress Semiconductor
|
$4.6410 | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | QFN-24 | S-XQCC-N24 | e4 | 4 mm | 24 | 85 °C | -40 °C | 166 MHz | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | 600 µm | 3.6 V | 2.25 V | 2.5 V | YES | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 4 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC | 166 MHz | 3 | LCC24,.16SQ,20 | NICKEL PALLADIUM GOLD | ||||||||||
|
CY2544QFI
Cypress Semiconductor
|
$4.6750 | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | QFN-24 | S-XQCC-N24 | 4 mm | 24 | 85 °C | -40 °C | 166 MHz | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | 600 µm | 3.6 V | 2.25 V | 2.5 V | YES | CMOS | INDUSTRIAL | NO LEAD | 500 µm | QUAD | 4 mm | CLOCK GENERATOR, OTHER | 166 MHz | LCC24,.16SQ,20 | NOT SPECIFIED |