Filter Your Search
1 - 2 of 2 results
|
CY25100ZXCFT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 166 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 35 mA | 3.45 V | 3.13 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | INFINEON TECHNOLOGIES AG | TSSOP-8 | compliant | ||||||
|
CY25100ZXCFT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 166 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 35 mA | 3.45 V | 3.13 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |