Filter Your Search
1 - 2 of 2 results
![]() |
CY25568SXC
Cypress Semiconductor
|
$7.4800 | Yes | Obsolete | 32 MHz | 128 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 3.6 V | 2.9 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 9.89 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
CY25568SXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 32 MHz | 128 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 32 mA | 3.6 V | 2.9 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 9.89 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |