Filter Your Search
1 - 3 of 3 results
|
CY28517ZXC
Rochester Electronics LLC
|
Check for Price | Active | 27 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.6 V | 3 V | OTHER | R-PDSO-G28 | COMMERCIAL | 65 °C | 5 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 28 | unknown | ||||||||
|
CY28517ZXCT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | 3 | 65 °C | 5 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | ||
|
CY28517ZXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 27 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | 3 | 65 °C | 5 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-28 | 28 | unknown | EAR99 | 8542.39.00.01 |