Filter Your Search
1 - 1 of 1 results
|
CY2901CDC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.451 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, CERDIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 |