Filter Your Search
1 - 4 of 4 results
|
CY29422FLXI
Cypress Semiconductor
|
$17.0085 | Yes | Transferred | 130 MHz | 2.1 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 106 mA | 1.89 V | 1.71 V | INDUSTRIAL | R-CQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | CERAMIC | QCCN | LCC8,.1X.2,50 | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | 1.27 mm | QUAD | 1.45 mm | 3.2 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | LCC-8 | compliant | EAR99 | 8542.31.00.01 | |||||
|
CY29422FLXIT
Cypress Semiconductor
|
$22.2870 | Yes | Transferred | 130 MHz | 2.1 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V OR 3.3V NOM SUPPLY | 1.89 V | 1.71 V | INDUSTRIAL | R-CQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 8 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | 1.27 mm | QUAD | 1.45 mm | 3.2 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | LCC-8 | compliant | EAR99 | 8542.31.00.01 | 2016-04-13 | |||||
|
CY29422FLXIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 130 MHz | 2.1 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 2.5V OR 3.3V NOM SUPPLY | 1.89 V | 1.71 V | INDUSTRIAL | R-CQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | 1.27 mm | QUAD | 1.45 mm | 3.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | LCC-8 | compliant | |||||||
|
CY29422FLXI
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 130 MHz | 2.1 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 106 mA | 1.89 V | 1.71 V | INDUSTRIAL | R-CQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | CERAMIC | QCCN | LCC8,.1X.2,50 | RECTANGULAR | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | 1.27 mm | QUAD | 1.45 mm | 3.2 mm | 5 mm | INFINEON TECHNOLOGIES AG | LCC-8 | compliant |