Filter Your Search
1 - 1 of 1 results
|
CY37032P44-125JXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 1 | 32 | 37 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 37 I/O | YES | 83 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.6116 mm | 16.6116 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | LCC | LEAD FREE, PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 |