Filter Your Search
1 - 2 of 2 results
|
CY37064VP84-100JC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 1 | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | 64 MACROCELLS | 80 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 | ||||||
|
CY37064VP84-100JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 12 ns | 1 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 64 I/O | 64 MACROCELLS | 80 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | EE PLD |