Filter Your Search
1 - 1 of 1 results
|
CY37256P160-83AXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 1 | 256 | 133 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 133 I/O | 256 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.5 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 160 | PLASTIC/EPOXY | LFQFP | QFP160,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 24 X 24 MM, 1.4 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-160 | 160 | unknown | 8542.39.00.01 |