Filter Your Search
1 - 1 of 1 results
|
CY37512P208-83NXC
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 1 | 165 | EE PLD | COMMERCIAL | SQUARE | CMOS | 1 DEDICATED INPUTS, 165 I/O | 512 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP-208 | 208 | compliant | 8542.39.00.01 |