Filter Your Search
1 - 2 of 2 results
|
CY54FCT374TLMB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 11 ns | 11 ns | 8 | 8 | YES | QCCN | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | TRUE | 200 µA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
CY54FCT374TLMB
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 11 ns | 11 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 |