Filter Your Search
1 - 2 of 2 results
|
CY74FCT16823ATPACT
Texas Instruments
|
$1.5130 | Yes | Yes | Obsolete | 5 V | 20 ns | 10 ns | 2 | 9 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 500 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | 0.240 INCH, GREEN, PLASTIC, TSSOP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CY74FCT16823ATPACT
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 2 | 9 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 0.240 INCH, TSSOP-56 | 56 | unknown | 8542.39.00.01 |