Filter Your Search
1 - 9 of 9 results
|
CY74FCT2374CTSOCT
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE... more | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
CY74FCT2374CTSOC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||
|
CY74FCT2374CTSOC
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE... more | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | ||||||
|
CY74FCT2374CTSOCG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||
|
CY74FCT2374CTSOCR
Cypress Semiconductor
|
Check for Price | Transferred | 5 V | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE... more | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
CY74FCT2374CTSOCTE4
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.2 ns | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | JBAR-KBAR FLIP-FLOP | CMOS | 12 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
CY74FCT2374CTSOCT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||
|
CY74FCT2374CTSOCE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
CY74FCT2374CTSOCR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.2 ns | 1 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |