Filter Your Search
1 - 1 of 1 results
|
CY74FCT245TSOCE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |